
VS-30MQ040HM3/5AT | |
|---|---|
DigiKey Part Number | 112-VS-30MQ040HM3/5ATTR-ND - Tape & Reel (TR) 112-VS-30MQ040HM3/5ATCT-ND - Cut Tape (CT) 112-VS-30MQ040HM3/5ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-30MQ040HM3/5AT |
Description | DIODE SCHOTTKY 40V 3A DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Mfr | Capacitance @ Vr, F 134pF @ 10V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 510 mV @ 3 A | Operating Temperature - Junction -40°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B140-13-F | Diodes Incorporated | 89,808 | B140-FDICT-ND | RM1.26000 | Similar |
| SK34SMA-3G-AQ | Diotec Semiconductor | 3,452 | 4878-SK34SMA-3G-AQCT-ND | RM1.89000 | Similar |
| STPS340UY | STMicroelectronics | 7,761 | 497-13432-1-ND | RM2.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.43000 | RM3.43 |
| 10 | RM2.13900 | RM21.39 |
| 100 | RM1.38220 | RM138.22 |
| 500 | RM1.05624 | RM528.12 |
| 1,000 | RM0.95112 | RM951.12 |
| 2,000 | RM0.86257 | RM1,725.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | RM0.73079 | RM5,480.93 |
| 15,000 | RM0.67724 | RM10,158.60 |
| 22,500 | RM0.64996 | RM14,624.10 |
| 37,500 | RM0.61932 | RM23,224.50 |
| 52,500 | RM0.60118 | RM31,561.95 |
| Unit Price without VAT: | RM3.43000 |
|---|---|
| Unit Price with VAT: | RM3.77300 |

