Diode 30 V 3.5A Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-30WQ03FNTRL-M3

DigiKey Part Number
VS-30WQ03FNTRL-M3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-30WQ03FNTRL-M3
Description
DIODE SCHOTTKY 30V 3.5A TO252AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 30 V 3.5A Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
3.5A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 mA @ 30 V
Capacitance @ Vr, F
290pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-252AA (DPAK)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.51200RM4,536.00
6,000RM1.40414RM8,424.84
9,000RM1.34919RM12,142.71
15,000RM1.34354RM20,153.10
Manufacturers Standard Package
Unit Price without VAT:RM1.51200
Unit Price with VAT:RM1.66320