
VS-50WQ04FNTR-M3 | |
|---|---|
DigiKey Part Number | 112-VS-50WQ04FNTR-M3TR-ND - Tape & Reel (TR) 112-VS-50WQ04FNTR-M3CT-ND - Cut Tape (CT) 112-VS-50WQ04FNTR-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-50WQ04FNTR-M3 |
Description | DIODE SCHOTTKY 40V 5.5A TO252AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5.5A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 5.5A | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 mA @ 40 V | |
Capacitance @ Vr, F | 405pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA (DPAK) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.78000 | RM3.78 |
| 10 | RM2.36800 | RM23.68 |
| 100 | RM2.23440 | RM223.44 |
| 500 | RM1.95614 | RM978.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.61564 | RM3,231.28 |
| 10,000 | RM1.59816 | RM15,981.60 |
| Unit Price without VAT: | RM3.78000 |
|---|---|
| Unit Price with VAT: | RM4.15800 |

