VS-30WQ06FNTRRHM3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 24,843
Unit Price: RM1.36000
Datasheet
Diode 60 V 3.5A Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-30WQ06FNTRRHM3

DigiKey Part Number
VS-30WQ06FNTRRHM3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-30WQ06FNTRRHM3
Description
DIODE SCHOTTKY 60V 3.5A TO252AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 60 V 3.5A Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3.5A
Voltage - Forward (Vf) (Max) @ If
610 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 mA @ 60 V
Capacitance @ Vr, F
145pF @ 5V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-252AA (DPAK)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM2.07797RM6,233.91
6,000RM1.94932RM11,695.92
Manufacturers Standard Package
Unit Price without VAT:RM2.07797
Unit Price with VAT:RM2.28577