
VS-32CTQ025-M3 | |
|---|---|
DigiKey Part Number | VS-32CTQ025-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-32CTQ025-M3 |
Description | DIODE ARR SCHOTT 25V 30A TO2203 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 25 V 30A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | VS-32CTQ025-M3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 25 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.75 mA @ 25 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | RM4.37833 | RM35,026.64 |
| Unit Price without VAT: | RM4.37833 |
|---|---|
| Unit Price with VAT: | RM4.81616 |

