
VS-32CTQ030S-M3 | |
|---|---|
DigiKey Part Number | 112-VS-32CTQ030S-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-32CTQ030S-M3 |
Description | DIODE ARR SCHOTT 30V 15A TO263AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.75 mA @ 30 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.63000 | RM13.63 |
| 10 | RM8.89700 | RM88.97 |
| 100 | RM6.20000 | RM620.00 |
| 500 | RM5.04800 | RM2,524.00 |
| 1,000 | RM4.67792 | RM4,677.92 |
| 2,000 | RM4.38473 | RM8,769.46 |
| Unit Price without VAT: | RM13.63000 |
|---|---|
| Unit Price with VAT: | RM14.99300 |

