


VS-36MB120A | |
|---|---|
DigiKey Part Number | 36MB120A-ND |
Manufacturer | |
Manufacturer Product Number | VS-36MB120A |
Description | BRIDGE RECT 1P 1.2KV 35A D-34 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1.2 kV QC Terminal D-34 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.2 kV | |
Current - Average Rectified (Io) | 35 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | QC Terminal | |
Package / Case | 4-Square, D-34 | |
Supplier Device Package | D-34 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM51.69000 | RM51.69 |
| 20 | RM32.92850 | RM658.57 |
| 100 | RM27.33530 | RM2,733.53 |
| 500 | RM25.84884 | RM12,924.42 |
| Unit Price without VAT: | RM51.69000 |
|---|---|
| Unit Price with VAT: | RM56.85900 |

