


VS-3C04ET07S2L-M3 | |
|---|---|
DigiKey Part Number | 112-VS-3C04ET07S2L-M3TR-ND - Tape & Reel (TR) 112-VS-3C04ET07S2L-M3CT-ND - Cut Tape (CT) 112-VS-3C04ET07S2L-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-3C04ET07S2L-M3 |
Description | DIODE SIL CARB 650V 4A TO263AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 4A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | VS-3C04ET07S2L-M3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 4 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 25 µA @ 650 V | |
Capacitance @ Vr, F | 175pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.00000 | RM13.00 |
| 10 | RM8.47900 | RM84.79 |
| 100 | RM5.89110 | RM589.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM4.53908 | RM3,631.26 |
| 1,600 | RM4.22351 | RM6,757.62 |
| 2,400 | RM4.11681 | RM9,880.34 |
| Unit Price without VAT: | RM13.00000 |
|---|---|
| Unit Price with VAT: | RM14.30000 |


