
VS-3EJH01HM3/6A | |
|---|---|
DigiKey Part Number | 112-VS-3EJH01HM3/6ATR-ND - Tape & Reel (TR) 112-VS-3EJH01HM3/6ACT-ND - Cut Tape (CT) 112-VS-3EJH01HM3/6ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-3EJH01HM3/6A |
Description | DIODE STANDARD 100V 3A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 18 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.36000 | RM2.36 |
| 10 | RM1.77300 | RM17.73 |
| 100 | RM1.40460 | RM140.46 |
| 500 | RM1.05024 | RM525.12 |
| 1,000 | RM0.93650 | RM936.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | RM0.72425 | RM2,534.88 |
| 24,500 | RM0.71363 | RM17,483.94 |
| Unit Price without VAT: | RM2.36000 |
|---|---|
| Unit Price with VAT: | RM2.59600 |

