Diode 200 V 3A Surface Mount DO-221AC (SlimSMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-3EJH02-M3/6B

DigiKey Part Number
112-VS-3EJH02-M3/6BTR-ND - Tape & Reel (TR)
112-VS-3EJH02-M3/6BCT-ND - Cut Tape (CT)
112-VS-3EJH02-M3/6BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-3EJH02-M3/6B
Description
DIODE STANDARD 200V 3A DO221AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount DO-221AC (SlimSMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
30 ns
Series
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-221AC (SlimSMA)
Voltage - DC Reverse (Vr) (Max)
200 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
930 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-3EJH02HM3/6BVishay General Semiconductor - Diodes Division5,094112-VS-3EJH02HM3/6BCT-NDRM3.95000Parametric Equivalent
In-Stock: 583
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.63000RM3.63
10RM2.26300RM22.63
100RM1.46660RM146.66
500RM1.12290RM561.45
1,000RM1.01219RM1,012.19
2,000RM0.91891RM1,837.82
5,000RM0.81794RM4,089.70
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,000RM0.72892RM10,204.88
28,000RM0.68069RM19,059.32
42,000RM0.65613RM27,557.46
Manufacturers Standard Package
Unit Price without VAT:RM3.63000
Unit Price with VAT:RM3.99300