
VS-3EJU06HM3/6A | |
|---|---|
DigiKey Part Number | VS-3EJU06HM3/6AGITR-ND - Tape & Reel (TR) VS-3EJU06HM3/6AGICT-ND - Cut Tape (CT) VS-3EJU06HM3/6AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-3EJU06HM3/6A |
Description | DIODE STANDARD 600V 3A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
EDA/CAD Models | VS-3EJU06HM3/6A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | RM0.88750 | RM3,106.25 |
| 7,000 | RM0.81722 | RM5,720.54 |
| 10,500 | RM0.78140 | RM8,204.70 |
| 17,500 | RM0.74117 | RM12,970.48 |
| 24,500 | RM0.71734 | RM17,574.83 |
| 35,000 | RM0.69419 | RM24,296.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.74000 | RM3.74 |
| 10 | RM2.34000 | RM23.40 |
| 100 | RM1.51810 | RM151.81 |
| 500 | RM1.16404 | RM582.02 |
| 1,000 | RM1.04993 | RM1,049.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM1.29200 | RM12.92 |
| 100 | RM1.26430 | RM126.43 |
| 500 | RM0.91250 | RM456.25 |
| 1,000 | RM0.87019 | RM870.19 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |

