
VS-3EJU06HM3/6B | |
|---|---|
DigiKey Part Number | 112-VS-3EJU06HM3/6BTR-ND - Tape & Reel (TR) 112-VS-3EJU06HM3/6BCT-ND - Cut Tape (CT) 112-VS-3EJU06HM3/6BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-3EJU06HM3/6B |
Description | DIODE STANDARD 600V 3A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.97000 | RM1.97 |
| 10 | RM1.34400 | RM13.44 |
| 100 | RM1.26430 | RM126.43 |
| 500 | RM0.91250 | RM456.25 |
| 1,000 | RM0.87019 | RM870.19 |
| 5,000 | RM0.81381 | RM4,069.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | RM0.75811 | RM10,613.54 |
| 28,000 | RM0.70843 | RM19,836.04 |
| 42,000 | RM0.68314 | RM28,691.88 |
| Unit Price without VAT: | RM1.97000 |
|---|---|
| Unit Price with VAT: | RM2.16700 |

