Diode Array 1 Pair Common Cathode 45 V 20A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-40CTQ045-1-M3

DigiKey Part Number
VS-40CTQ045-1-M3-ND
Manufacturer
Manufacturer Product Number
VS-40CTQ045-1-M3
Description
DIODE ARR SCHOTT 45V 20A TO2623
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 20A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA
Datasheet
 Datasheet
EDA/CAD Models
VS-40CTQ045-1-M3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
530 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
3 mA @ 45 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-262-3 Long Leads, I2PAK, TO-262AA
Supplier Device Package
TO-262-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,840
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM16.43000RM16.43
10RM10.80300RM108.03
100RM7.61250RM761.25
500RM6.25074RM3,125.37
1,000RM5.81335RM5,813.35
2,000RM5.64061RM11,281.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM16.43000
Unit Price with VAT:RM18.07300