
VS-40EPS12-M3 | |
|---|---|
DigiKey Part Number | VS-40EPS12-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-40EPS12-M3 |
Description | DIODE STANDARD 1200V 40A TO247AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 40A Through Hole TO-247AC-2L |
Datasheet | Datasheet |
EDA/CAD Models | VS-40EPS12-M3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 20 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AC-2L | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.68000 | RM23.68 |
| 25 | RM11.18960 | RM279.74 |
| 100 | RM10.77040 | RM1,077.04 |
| 500 | RM10.61342 | RM5,306.71 |
| Unit Price without VAT: | RM23.68000 |
|---|---|
| Unit Price with VAT: | RM26.04800 |

