Diode 1400 V 40A Chassis, Stud Mount DO-203AB (DO-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-40HFR140

DigiKey Part Number
112-VS-40HFR140-ND
Manufacturer
Manufacturer Product Number
VS-40HFR140
Description
DIODE STD REV 1400V 40A DO203AB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 1400 V 40A Chassis, Stud Mount DO-203AB (DO-5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1400 V
Current - Average Rectified (Io)
40A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 125 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
4.5 mA @ 1400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-203AB (DO-5)
Operating Temperature - Junction
-65°C ~ 160°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM42.20000RM42.20
10RM28.05300RM280.53
100RM26.51620RM2,651.62
500RM21.50208RM10,751.04
Manufacturers Standard Package
Unit Price without VAT:RM42.20000
Unit Price with VAT:RM46.42000