
VS-40HFR160 | |
|---|---|
DigiKey Part Number | 112-VS-40HFR160-ND |
Manufacturer | |
Manufacturer Product Number | VS-40HFR160 |
Description | DIODE STD REV 1600V 40A DO203AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 40A Chassis, Stud Mount DO-203AB (DO-5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 125 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 4.5 mA @ 1600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-203AB (DO-5) | |
Operating Temperature - Junction | -65°C ~ 160°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM51.42000 | RM51.42 |
| 10 | RM35.93300 | RM359.33 |
| 100 | RM33.48610 | RM3,348.61 |
| 500 | RM29.00108 | RM14,500.54 |
| Unit Price without VAT: | RM51.42000 |
|---|---|
| Unit Price with VAT: | RM56.56200 |

