Diode 1200 V 45A Through Hole TO-247AD (TO-3P)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-45APS12LHM3

DigiKey Part Number
VS-45APS12LHM3GI-ND
Manufacturer
Manufacturer Product Number
VS-45APS12LHM3
Description
DIODE STANDARD 1200V 45A TO247AD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 1200 V 45A Through Hole TO-247AD (TO-3P)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
45A
Voltage - Forward (Vf) (Max) @ If
1.14 V @ 45 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 1200 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-247AD (TO-3P)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM16.63000RM16.63
25RM15.43080RM385.77
100RM12.84120RM1,284.12
500RM10.76968RM5,384.84
1,000RM10.61239RM10,612.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM16.63000
Unit Price with VAT:RM18.29300