
VS-40TTS12HM3 | |
|---|---|
DigiKey Part Number | VS-40TTS12HM3-ND |
Manufacturer | |
Manufacturer Product Number | VS-40TTS12HM3 |
Description | SCR 1.2KV 40A TO-220-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SCR 1.2 kV 40 A Standard Recovery Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 1.2 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 25 A | |
Current - On State (It (RMS)) (Max) | 40 A | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Off State (Max) | 500 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 350A @ 50Hz | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.78000 | RM19.78 |
| 50 | RM10.28340 | RM514.17 |
| 100 | RM9.36420 | RM936.42 |
| 500 | RM7.75448 | RM3,877.24 |
| 1,000 | RM7.25701 | RM7,257.01 |
| Unit Price without VAT: | RM19.78000 |
|---|---|
| Unit Price with VAT: | RM21.75800 |

