
VS-45APS12LHM3 | |
|---|---|
DigiKey Part Number | VS-45APS12LHM3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-45APS12LHM3 |
Description | DIODE STANDARD 1200V 45A TO247AD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 45A Through Hole TO-247AD (TO-3P) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 45A | |
Voltage - Forward (Vf) (Max) @ If | 1.14 V @ 45 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AD (TO-3P) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.63000 | RM16.63 |
| 25 | RM15.43080 | RM385.77 |
| 100 | RM12.84120 | RM1,284.12 |
| 500 | RM10.76968 | RM5,384.84 |
| 1,000 | RM10.61239 | RM10,612.39 |
| Unit Price without VAT: | RM16.63000 |
|---|---|
| Unit Price with VAT: | RM18.29300 |

