


VS-50TPS12LHM3 | |
|---|---|
DigiKey Part Number | VS-50TPS12LHM3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-50TPS12LHM3 |
Description | SCR 1.2KV 79A TO-247AD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SCR 1.2 kV 79 A Standard Recovery Through Hole TO-247AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 1.2 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 100 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 50 A | |
Current - On State (It (RMS)) (Max) | 79 A | |
Current - Hold (Ih) (Max) | 300 mA | |
Current - Off State (Max) | 50 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 630A @ 50Hz | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM29.35000 | RM29.35 |
| 25 | RM17.38000 | RM434.50 |
| 100 | RM14.52480 | RM1,452.48 |
| 500 | RM12.29280 | RM6,146.40 |
| Unit Price without VAT: | RM29.35000 |
|---|---|
| Unit Price with VAT: | RM32.28500 |

