Parametric Equivalent



VS-4CSH01-M3/87A | |
|---|---|
DigiKey Part Number | VS-4CSH01-M3/87A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-4CSH01-M3/87A |
Description | DIODE ARRAY GP 100V 2A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 2A Surface Mount TO-277, 3-PowerDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 24 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | TO-277A (SMPC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,500 | RM1.06395 | RM6,915.67 |
| 13,000 | RM0.99173 | RM12,892.49 |
| 19,500 | RM0.98254 | RM19,159.53 |
| Unit Price without VAT: | RM1.06395 |
|---|---|
| Unit Price with VAT: | RM1.17035 |


