
VS-6CWQ06FNTR-M3 | |
|---|---|
DigiKey Part Number | VS-6CWQ06FNTR-M3GITR-ND - Tape & Reel (TR) VS-6CWQ06FNTR-M3GICT-ND - Cut Tape (CT) VS-6CWQ06FNTR-M3GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-6CWQ06FNTR-M3 |
Description | DIODE ARRAY SCHOTT 60V 3.5A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 3.5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 3.5A | |
Voltage - Forward (Vf) (Max) @ If | 760 mV @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 60 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252AA (DPAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.04506 | RM4,090.12 |
| 4,000 | RM1.89672 | RM7,586.88 |
| 6,000 | RM1.82115 | RM10,926.90 |
| 10,000 | RM1.73628 | RM17,362.80 |
| 14,000 | RM1.68604 | RM23,604.56 |
| 20,000 | RM1.65973 | RM33,194.60 |
| Unit Price without VAT: | RM2.05000 |
|---|---|
| Unit Price with VAT: | RM2.25500 |



