Diode 100 V 5.5A Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-50WQ10FNTRR-M3

DigiKey Part Number
112-VS-50WQ10FNTRR-M3TR-ND - Tape & Reel (TR)
112-VS-50WQ10FNTRR-M3CT-ND - Cut Tape (CT)
112-VS-50WQ10FNTRR-M3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-50WQ10FNTRR-M3
Description
DIODE SCHOTTKY 100V 5.5A TO252AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 100 V 5.5A Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
5.5A
Voltage - Forward (Vf) (Max) @ If
770 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 100 V
Capacitance @ Vr, F
183pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-252AA (DPAK)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 994
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.62000RM6.62
10RM4.18400RM41.84
100RM2.80020RM280.02
500RM2.20632RM1,103.16
1,000RM2.01523RM2,015.23
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.77263RM5,317.89
6,000RM1.64692RM9,881.52
9,000RM1.61934RM14,574.06
Manufacturers Standard Package
Unit Price without VAT:RM6.62000
Unit Price with VAT:RM7.28200