
VS-50WQ10FNTRR-M3 | |
|---|---|
DigiKey Part Number | 112-VS-50WQ10FNTRR-M3TR-ND - Tape & Reel (TR) 112-VS-50WQ10FNTRR-M3CT-ND - Cut Tape (CT) 112-VS-50WQ10FNTRR-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-50WQ10FNTRR-M3 |
Description | DIODE SCHOTTKY 100V 5.5A TO252AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5.5A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5.5A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Capacitance @ Vr, F | 183pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA (DPAK) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.62000 | RM6.62 |
| 10 | RM4.18400 | RM41.84 |
| 100 | RM2.80020 | RM280.02 |
| 500 | RM2.20632 | RM1,103.16 |
| 1,000 | RM2.01523 | RM2,015.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.77263 | RM5,317.89 |
| 6,000 | RM1.64692 | RM9,881.52 |
| 9,000 | RM1.61934 | RM14,574.06 |
| Unit Price without VAT: | RM6.62000 |
|---|---|
| Unit Price with VAT: | RM7.28200 |


