
VS-60MT100KPBF | |
|---|---|
DigiKey Part Number | VS-60MT100KPBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-60MT100KPBF |
Description | BRIDGE RECT 3PHASE 1KV 60A MT-K |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1 kV Chassis Mount MT-K |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 60 A | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | MT-K Module | |
Supplier Device Package | MT-K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | RM214.85200 | RM3,222.78 |
| Unit Price without VAT: | RM214.85200 |
|---|---|
| Unit Price with VAT: | RM236.33720 |

