Similar

VS-63CPQ100-N3 | |
|---|---|
DigiKey Part Number | VS-63CPQ100-N3-ND |
Manufacturer | |
Manufacturer Product Number | VS-63CPQ100-N3 |
Description | DIODE ARR SCHOT 100V 30A TO247AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 30A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | VS-63CPQ100-N3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 60 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 100 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM32.27000 | RM32.27 |
| 25 | RM19.12960 | RM478.24 |
| 100 | RM15.99800 | RM1,599.80 |
| 500 | RM13.49332 | RM6,746.66 |
| 1,000 | RM12.68960 | RM12,689.60 |
| 2,000 | RM12.58338 | RM25,166.76 |
| Unit Price without VAT: | RM32.27000 |
|---|---|
| Unit Price with VAT: | RM35.49700 |




