
VS-65EPS16LHM3 | |
|---|---|
DigiKey Part Number | VS-65EPS16LHM3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-65EPS16LHM3 |
Description | DIODE STANDARD 1600V 65A TO247AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 65A Through Hole TO-247AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 65A | |
Voltage - Forward (Vf) (Max) @ If | 1.17 V @ 65 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 1600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AD | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM26.91000 | RM26.91 |
| 25 | RM16.62680 | RM415.67 |
| 100 | RM16.42660 | RM1,642.66 |
| 500 | RM14.63268 | RM7,316.34 |
| Unit Price without VAT: | RM26.91000 |
|---|---|
| Unit Price with VAT: | RM29.60100 |

