


VS-6ESH01HM3/87A | |
|---|---|
DigiKey Part Number | 112-VS-6ESH01HM3/87ATR-ND - Tape & Reel (TR) 112-VS-6ESH01HM3/87ACT-ND - Cut Tape (CT) 112-VS-6ESH01HM3/87ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-6ESH01HM3/87A |
Description | DIODE STANDARD 100V 6A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 6A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 940 mV @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 22 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.78000 | RM3.78 |
| 10 | RM2.42300 | RM24.23 |
| 100 | RM2.12010 | RM212.01 |
| 500 | RM1.61178 | RM805.89 |
| 1,000 | RM1.56855 | RM1,568.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,500 | RM1.28148 | RM8,329.62 |
| Unit Price without VAT: | RM3.78000 |
|---|---|
| Unit Price with VAT: | RM4.15800 |

