
VS-6EWH06FNTR-M3 | |
|---|---|
DigiKey Part Number | VS-6EWH06FNTR-M3TR-ND - Tape & Reel (TR) VS-6EWH06FNTR-M3CT-ND - Cut Tape (CT) VS-6EWH06FNTR-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-6EWH06FNTR-M3 |
Description | DIODE STANDARD 600V 6A TO252AA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 6A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 2.1 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 27 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA (DPAK) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.21000 | RM7.21 |
| 10 | RM4.58200 | RM45.82 |
| 100 | RM3.06890 | RM306.89 |
| 500 | RM2.41948 | RM1,209.74 |
| 1,000 | RM2.21050 | RM2,210.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.03480 | RM4,069.60 |
| 4,000 | RM1.88702 | RM7,548.08 |
| 6,000 | RM1.81176 | RM10,870.56 |
| 10,000 | RM1.72722 | RM17,272.20 |
| 14,000 | RM1.67717 | RM23,480.38 |
| 20,000 | RM1.64988 | RM32,997.60 |
| Unit Price without VAT: | RM7.21000 |
|---|---|
| Unit Price with VAT: | RM7.93100 |

