
VS-80APF06-M3 | |
|---|---|
DigiKey Part Number | VS-80APF06-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-80APF06-M3 |
Description | DIODE STANDARD 600V 80A TO247AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 80A Through Hole TO-247AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 80A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 80 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 190 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AC | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM51.81000 | RM51.81 |
| 10 | RM36.21300 | RM362.13 |
| 100 | RM27.40900 | RM2,740.90 |
| Unit Price without VAT: | RM51.81000 |
|---|---|
| Unit Price with VAT: | RM56.99100 |

