
VS-80CPQ150-N3 | |
|---|---|
DigiKey Part Number | 112-VS-80CPQ150-N3-ND |
Manufacturer | |
Manufacturer Product Number | VS-80CPQ150-N3 |
Description | DIODE ARRAY GP 150V 40A TO-247AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 40A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | VS-80CPQ150-N3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 860 mV @ 40 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 150 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM32.11000 | RM32.11 |
| 25 | RM22.49600 | RM562.40 |
| 100 | RM21.90320 | RM2,190.32 |
| 500 | RM13.63980 | RM6,819.90 |
| Unit Price without VAT: | RM32.11000 |
|---|---|
| Unit Price with VAT: | RM35.32100 |

