VS-80EBU02 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM11.55144
Datasheet
Diode 200 V 80A Chassis Mount PowIRtab™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-80EBU02

DigiKey Part Number
80EBU02-ND
Manufacturer
Manufacturer Product Number
VS-80EBU02
Description
DIODE STANDARD 200V 80A POWIRTAB
Customer Reference
Detailed Description
Diode 200 V 80A Chassis Mount PowIRtab™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
80A
Voltage - Forward (Vf) (Max) @ If
1.13 V @ 80 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PowIRtab™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes