
VS-85HF140 | |
|---|---|
DigiKey Part Number | 112-VS-85HF140-ND |
Manufacturer | |
Manufacturer Product Number | VS-85HF140 |
Description | DIODE STANDARD 1400V 85A DO203AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 1400 V 85A Chassis, Stud Mount DO-203AB (DO-5) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 4.5 mA @ 1400 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-203AB (DO-5) |
Voltage - DC Reverse (Vr) (Max) 1400 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 85A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.4 V @ 267 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM97.28000 | RM97.28 |
| 10 | RM70.22700 | RM702.27 |
| 100 | RM54.98510 | RM5,498.51 |
| 500 | RM52.79900 | RM26,399.50 |
| Unit Price without VAT: | RM97.28000 |
|---|---|
| Unit Price with VAT: | RM107.00800 |

