Parametric Equivalent
Parametric Equivalent
Similar

VS-8ETH06HN3 | |
|---|---|
DigiKey Part Number | VS-8ETH06HN3-ND |
Manufacturer | |
Manufacturer Product Number | VS-8ETH06HN3 |
Description | DIODE STANDARD 600V 8A TO220AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | VS-8ETH06HN3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 2.4 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.19337 | RM3,193.37 |
| Unit Price without VAT: | RM3.19337 |
|---|---|
| Unit Price with VAT: | RM3.51271 |




