



VS-8EVL06-M3/I | |
|---|---|
DigiKey Part Number | VS-8EVL06-M3/IGITR-ND - Tape & Reel (TR) VS-8EVL06-M3/IGICT-ND - Cut Tape (CT) VS-8EVL06-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-8EVL06-M3/I |
Description | DIODE STANDARD 600V 8A SLIMDPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount SlimDPAK |
Datasheet | Datasheet |
EDA/CAD Models | VS-8EVL06-M3/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 56 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimDPAK | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.29000 | RM4.29 |
| 10 | RM4.27100 | RM42.71 |
| 100 | RM2.86000 | RM286.00 |
| 500 | RM2.25550 | RM1,127.75 |
| 1,000 | RM2.06101 | RM2,061.01 |
| 2,000 | RM2.03633 | RM4,072.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | RM1.67135 | RM7,521.07 |
| 9,000 | RM1.66367 | RM14,973.03 |
| Unit Price without VAT: | RM4.29000 |
|---|---|
| Unit Price with VAT: | RM4.71900 |


