
VS-8EWF04S-M3 | |
|---|---|
DigiKey Part Number | VS-8EWF04S-M3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-8EWF04S-M3 |
Description | DIODE STANDARD 400V 8A TO252AA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 8A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 55 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA (DPAK) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.29000 | RM15.29 |
| 75 | RM7.28907 | RM546.68 |
| 150 | RM6.68513 | RM1,002.77 |
| 525 | RM6.11939 | RM3,212.68 |
| 2,025 | RM6.01736 | RM12,185.15 |
| Unit Price without VAT: | RM15.29000 |
|---|---|
| Unit Price with VAT: | RM16.81900 |

