Diode 600 V 8A Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-8EWF06SLHM3

DigiKey Part Number
VS-8EWF06SLHM3GITR-ND - Tape & Reel (TR)
VS-8EWF06SLHM3GICT-ND - Cut Tape (CT)
VS-8EWF06SLHM3GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-8EWF06SLHM3
Description
DIODE STANDARD 600V 8A TO252AA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 600 V 8A Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
55 ns
Current - Reverse Leakage @ Vr
100 µA @ 600 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-252AA (DPAK)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 742
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.16000RM5.16
500RM5.13666RM2,568.33
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM4.19660RM12,589.80
Manufacturers Standard Package
Unit Price without VAT:RM5.16000
Unit Price with VAT:RM5.67600