
VS-8EWS08STRL-M3 | |
|---|---|
DigiKey Part Number | 112-VS-8EWS08STRL-M3TR-ND - Tape & Reel (TR) 112-VS-8EWS08STRL-M3CT-ND - Cut Tape (CT) 112-VS-8EWS08STRL-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-8EWS08STRL-M3 |
Description | DIODE STANDARD 800V 8A TO252AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 8A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-252AA (DPAK) |
Voltage - DC Reverse (Vr) (Max) 800 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.60000 | RM15.60 |
| 10 | RM10.21500 | RM102.15 |
| 100 | RM7.14240 | RM714.24 |
| 500 | RM5.83020 | RM2,915.10 |
| 1,000 | RM5.80721 | RM5,807.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.12714 | RM9,381.42 |
| 6,000 | RM2.93482 | RM17,608.92 |
| 9,000 | RM2.85980 | RM25,738.20 |
| Unit Price without VAT: | RM15.60000 |
|---|---|
| Unit Price with VAT: | RM17.16000 |



