


SS2P3LHM3/84A | |
|---|---|
DigiKey Part Number | 112-SS2P3LHM3/84ATR-ND - Tape & Reel (TR) 112-SS2P3LHM3/84ACT-ND - Cut Tape (CT) 112-SS2P3LHM3/84ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS2P3LHM3/84A |
Description | DIODE SCHOTTKY 30V 2A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | 130pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.36000 | RM2.36 |
| 10 | RM1.43800 | RM14.38 |
| 100 | RM0.89240 | RM89.24 |
| 500 | RM0.67846 | RM339.23 |
| 1,000 | RM0.61456 | RM614.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.54998 | RM1,649.94 |
| 6,000 | RM0.46663 | RM2,799.78 |
| 9,000 | RM0.45132 | RM4,061.88 |
| Unit Price without VAT: | RM2.36000 |
|---|---|
| Unit Price with VAT: | RM2.59600 |

