Diode 1600 V 8A Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-8EWS16STRL-M3

DigiKey Part Number
VS-8EWS16STRL-M3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-8EWS16STRL-M3
Description
DIODE STANDARD 1600V 8A TO252AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 1600 V 8A Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1600 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 8 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 1600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-252AA (DPAK)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM5.53885RM16,616.55
6,000RM5.31507RM31,890.42
Manufacturers Standard Package
Unit Price without VAT:RM5.53885
Unit Price with VAT:RM6.09274