Diode 600 V 8A Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-8EWX06FNTR-M3

DigiKey Part Number
VS-8EWX06FNTR-M3TR-ND - Tape & Reel (TR)
VS-8EWX06FNTR-M3CT-ND - Cut Tape (CT)
VS-8EWX06FNTR-M3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-8EWX06FNTR-M3
Description
DIODE STANDARD 600V 8A TO252AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 600 V 8A Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
3 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
17 ns
Current - Reverse Leakage @ Vr
50 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-252AA (DPAK)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,292
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.27000RM8.27
10RM5.28700RM52.87
100RM3.58030RM358.03
500RM2.84964RM1,424.82
1,000RM2.70666RM2,706.66
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM2.41705RM4,834.10
4,000RM2.25091RM9,003.64
6,000RM2.21133RM13,267.98
Manufacturers Standard Package
Unit Price without VAT:RM8.27000
Unit Price with VAT:RM9.09700