
VS-E4TU2006FP-N3 | |
|---|---|
DigiKey Part Number | VS-E4TU2006FP-N3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-E4TU2006FP-N3 |
Description | DIODE STANDARD 600V 20A TO2202 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 20A Through Hole TO-220-2 Full Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.63 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 61 ns | |
Current - Reverse Leakage @ Vr | 15 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-2 Full Pack | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.96000 | RM12.96 |
| 50 | RM6.45520 | RM322.76 |
| 100 | RM5.82250 | RM582.25 |
| 500 | RM4.71310 | RM2,356.55 |
| 1,000 | RM4.35669 | RM4,356.69 |
| 2,000 | RM4.05706 | RM8,114.12 |
| 5,000 | RM3.73303 | RM18,665.15 |
| 10,000 | RM3.68883 | RM36,888.30 |
| Unit Price without VAT: | RM12.96000 |
|---|---|
| Unit Price with VAT: | RM14.25600 |

