Diode 1200 V 95A Chassis, Stud Mount DO-203AB (DO-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-95PFR120

DigiKey Part Number
112-VS-95PFR120-ND
Manufacturer
Manufacturer Product Number
VS-95PFR120
Description
DIODE STD REV 1200V 95A DO203AB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 1200 V 95A Chassis, Stud Mount DO-203AB (DO-5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
95A
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 267 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-203AB (DO-5)
Operating Temperature - Junction
-55°C ~ 180°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM87.90000RM87.90
10RM63.05600RM630.56
100RM49.07070RM4,907.07
500RM46.38468RM23,192.34
Manufacturers Standard Package
Unit Price without VAT:RM87.90000
Unit Price with VAT:RM96.69000