Diode Array 1 Pair Common Cathode 600 V 15A Through Hole TO-3PF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-C4ZU3006FP-M3

DigiKey Part Number
112-VS-C4ZU3006FP-M3-ND
Manufacturer
Manufacturer Product Number
VS-C4ZU3006FP-M3
Description
DIODE ARRAY GP 600V 15A TO-3PF
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 600 V 15A Through Hole TO-3PF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
1.87 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
73 ns
Current - Reverse Leakage @ Vr
15 µA @ 600 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-3PF
Supplier Device Package
TO-3PF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 298
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM24.70000RM24.70
25RM14.34000RM358.50
100RM11.87040RM1,187.04
500RM9.89358RM4,946.79
1,000RM9.25908RM9,259.08
2,000RM8.80541RM17,610.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM24.70000
Unit Price with VAT:RM27.17000