
VS-CPV362M4FPBF | |
|---|---|
DigiKey Part Number | VS-CPV362M4FPBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-CPV362M4FPBF |
Description | IGBT MODULE 600V 8.8A 23W IMS-2 |
Customer Reference | |
Detailed Description | IGBT Module 600 V 8.8 A 23 W Through Hole IMS-2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 8.8 A | |
Power - Max | 23 W | |
Vce(on) (Max) @ Vge, Ic | 1.7V @ 15V, 4.8A | |
Current - Collector Cutoff (Max) | 250 µA | |
Input Capacitance (Cies) @ Vce | 340 pF @ 30 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 19-SIP (13 Leads), IMS-2 | |
Supplier Device Package | IMS-2 | |
Base Product Number |

