Diode 1200 V 15A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1200 V 15A Surface Mount TO-263AB (D2PAK)
D2PAK-2L(TO-263AB-2L)_Bottom

VS-E5TH1512S2L-M3

DigiKey Part Number
112-VS-E5TH1512S2L-M3TR-ND - Tape & Reel (TR)
112-VS-E5TH1512S2L-M3CT-ND - Cut Tape (CT)
112-VS-E5TH1512S2L-M3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-E5TH1512S2L-M3
Description
DIODE STANDARD 1200V 15A TO263AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 1200 V 15A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
VS-E5TH1512S2L-M3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
2.5 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
95 ns
Current - Reverse Leakage @ Vr
50 µA @ 1200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-263AB (D2PAK)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,117
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM10.36000RM10.36
10RM6.85600RM68.56
100RM6.46590RM646.59
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800RM5.33240RM4,265.92
1,600RM5.28256RM8,452.10
Manufacturers Standard Package
Unit Price without VAT:RM10.36000
Unit Price with VAT:RM11.39600