
VS-EPH6007L-N3 | |
|---|---|
DigiKey Part Number | VS-EPH6007L-N3-ND |
Manufacturer | |
Manufacturer Product Number | VS-EPH6007L-N3 |
Description | DIODE STANDARD 650V 60A TO247AD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 60A Through Hole TO-247AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 2.2 V @ 60 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 65 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 650 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AD | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.37000 | RM12.37 |
| 100 | RM11.35000 | RM1,135.00 |
| 500 | RM9.47232 | RM4,736.16 |
| 1,000 | RM9.15262 | RM9,152.62 |
| Unit Price without VAT: | RM12.37000 |
|---|---|
| Unit Price with VAT: | RM13.60700 |

