Diode 600 V 8A Through Hole TO-220-2 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-ETH0806FP-M3

DigiKey Part Number
VS-ETH0806FP-M3-ND
Manufacturer
Manufacturer Product Number
VS-ETH0806FP-M3
Description
DIODE STANDARD 600V 8A TO2202 FP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Diode 600 V 8A Through Hole TO-220-2 Full Pack
Datasheet
 Datasheet
EDA/CAD Models
VS-ETH0806FP-M3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
21 ns
Series
Current - Reverse Leakage @ Vr
12 µA @ 600 V
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-220-2 Full Pack
Voltage - DC Reverse (Vr) (Max)
600 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
8A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
2.65 V @ 8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DURF840Littelfuse Inc.5,707F7343-NDRM9.65000Similar
In-Stock: 26
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM10.52000RM10.52
50RM5.13860RM256.93
100RM4.61690RM461.69
500RM3.70148RM1,850.74
1,000RM3.40723RM3,407.23
2,000RM3.15984RM6,319.68
5,000RM2.89228RM14,461.40
10,000RM2.76293RM27,629.30
Manufacturers Standard Package
Unit Price without VAT:RM10.52000
Unit Price with VAT:RM11.57200