Diode 600 V 15A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-ETH1506STRL-M3

DigiKey Part Number
112-VS-ETH1506STRL-M3TR-ND - Tape & Reel (TR)
112-VS-ETH1506STRL-M3CT-ND - Cut Tape (CT)
112-VS-ETH1506STRL-M3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-ETH1506STRL-M3
Description
DIODE STANDARD 600V 15A TO263AB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 600 V 15A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
2.45 V @ 15 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
15 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-263AB (D2PAK)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,758
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM11.15000RM11.15
10RM7.21800RM72.18
100RM4.97270RM497.27
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800RM3.79669RM3,037.35
1,600RM3.52216RM5,635.46
2,400RM3.38233RM8,117.59
4,000RM3.33669RM13,346.76
Manufacturers Standard Package
Unit Price without VAT:RM11.15000
Unit Price with VAT:RM12.26500