
VS-ETU3006STRLHM3 | |
|---|---|
DigiKey Part Number | 112-VS-ETU3006STRLHM3TR-ND - Tape & Reel (TR) 112-VS-ETU3006STRLHM3CT-ND - Cut Tape (CT) 112-VS-ETU3006STRLHM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-ETU3006STRLHM3 |
Description | DIODE STANDARD 600V 30A TO263AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 2 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.29000 | RM20.29 |
| 10 | RM12.46600 | RM124.66 |
| 100 | RM8.68850 | RM868.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM8.85436 | RM7,083.49 |
| 1,600 | RM8.49664 | RM13,594.62 |
| Unit Price without VAT: | RM20.29000 |
|---|---|
| Unit Price with VAT: | RM22.31900 |

